MSA-2111-TR1G vs MSA-2111-BLKG feature comparison

MSA-2111-TR1G Agilent Technologies Inc

Buy Now Datasheet

MSA-2111-BLKG Avago Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Reach Compliance Code unknown compliant
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 16 dB 16 dB
Input Power-Max (CW) 13 dBm 13 dBm
JESD-609 Code e3 e3
Operating Frequency-Max 2500 MHz 2500 MHz
Operating Frequency-Min 100 MHz 100 MHz
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Terminal Finish Tin (Sn) Matte Tin (Sn)
VSWR-Max 1.8 1.8
Base Number Matches 3 3
Pbfree Code Yes
Package Description TO-253
ECCN Code EAR99
HTS Code 8542.33.00.01
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TO-253
Power Supplies 3.6 V
Supply Current-Max 35 mA
Surface Mount YES
Technology BIPOLAR

Compare MSA-2111-TR1G with alternatives

Compare MSA-2111-BLKG with alternatives