MSA-2643-BLK vs INA-03184-BLK feature comparison

MSA-2643-BLK Agilent Technologies Inc

Buy Now Datasheet

INA-03184-BLK Hewlett Packard Co

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC HEWLETT PACKARD CO
Package Description SOT-343R
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 14.5 dB 23 dB
Input Power-Max (CW) 18 dBm 13 dBm
JESD-609 Code e0
Number of Functions 1
Operating Frequency-Max 6000 MHz 2500 MHz
Operating Frequency-Min 100 MHz
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOT-343R
Power Supplies 3.4 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
VSWR-Max 1.5 3
Base Number Matches 3 2
Additional Feature LOW NOISE

Compare MSA-2643-BLK with alternatives

Compare INA-03184-BLK with alternatives