MSA-2643-BLK vs UPC2712TB feature comparison

MSA-2643-BLK Avago Technologies

Buy Now Datasheet

UPC2712TB NEC Electronics America Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC NEC ELECTRONICS AMERICA INC
Package Description SOT-343R SUPER MINIMOLD, 6 PIN
Reach Compliance Code compliant unknown
ECCN Code 5A991.G
HTS Code 8541.21.00.75
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 14.5 dB 18 dB
Input Power-Max (CW) 18 dBm 10 dBm
JESD-609 Code e0
Number of Functions 1
Operating Frequency-Max 6000 MHz 2600 MHz
Operating Frequency-Min 100 MHz
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOT-343R
Power Supplies 3.4 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
VSWR-Max 1.5
Base Number Matches 3 3
Additional Feature HIGH RELIABILITY
Operating Temperature-Max 85 °C
Operating Temperature-Min -45 °C

Compare MSA-2643-BLK with alternatives