MSA-2111-TR2 vs MSA-0286-TR2G feature comparison

MSA-2111-TR2 Hewlett Packard Co

Buy Now Datasheet

MSA-0286-TR2G Broadcom Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HEWLETT PACKARD CO BROADCOM LTD
Package Description TO-253 SL,4GW-LD,.085CIR
Reach Compliance Code unknown compliant
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Commercial Extended: -25C to +85C
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 13 dBm 13 dBm
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TO-253 SL,4GW-LD,.085CIR
Power Supplies 3.6 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 35 mA 40 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
VSWR-Max 1.8 1.4
Base Number Matches 5 3
ECCN Code EAR99
HTS Code 8542.33.00.01
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2012-12-19
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.03a
Gain 10 dB
Number of Functions 1
Operating Frequency-Max 2500 MHz
Operating Frequency-Min

Compare MSA-2111-TR2 with alternatives

Compare MSA-0286-TR2G with alternatives