MSA-2111-TR2 vs MSA-0186 feature comparison

MSA-2111-TR2 Avantek Inc

Buy Now Datasheet

MSA-0186 Agilent Technologies Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AVANTEK INC AGILENT TECHNOLOGIES INC
Reach Compliance Code unknown unknown
JESD-609 Code e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TO-253 SL,4GW-LD,.085SQ
Power Supplies 3.6 V 5 V
Supply Current-Max 35 mA 25 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 5 4
Package Description SL,4GW-LD,.085SQ
Characteristic Impedance 50 Ω
Construction COMPONENT
Input Power-Max (CW) 13 dBm
Operating Frequency-Max 900 MHz
Operating Frequency-Min
RF/Microwave Device Type WIDE BAND LOW POWER
VSWR-Max 1.2

Compare MSA-0186 with alternatives