MSA-1105-TR2 vs MSA-1105G feature comparison

MSA-1105-TR2 Avago Technologies

Buy Now Datasheet

MSA-1105G Avago Technologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description SL,4GW-LD,.145CIR
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 10 dB
Input Power-Max (CW) 13 dBm 13 dBm
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 4
Operating Frequency-Max 1300 MHz 1300 MHz
Operating Frequency-Min 50 MHz 50 MHz
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SL,4GW-LD,.145CIR
Power Supplies 5.5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 70 mA
Surface Mount YES
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
VSWR-Max 1.7 1.7
Base Number Matches 2 1

Compare MSA-1105-TR2 with alternatives

Compare MSA-1105G with alternatives