Part Details for MSA-1105G by Avago Technologies
Overview of MSA-1105G by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Part Details for MSA-1105G
MSA-1105G CAD Models
MSA-1105G Part Data Attributes:
|
MSA-1105G
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
MSA-1105G
Avago Technologies
50MHz - 1300MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1300 MHz | |
Operating Frequency-Min | 50 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.7 |
Alternate Parts for MSA-1105G
This table gives cross-reference parts and alternative options found for MSA-1105G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-1105G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-1105-STRG | Wide Band Low Power Amplifier, 50MHz Min, 1300MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-4 | Broadcom Limited | MSA-1105G vs MSA-1105-STRG |
MSA-1105-TR2G | Wide Band Low Power Amplifier, 50MHz Min, 1300MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-4 | Broadcom Limited | MSA-1105G vs MSA-1105-TR2G |
MSA-1105-TR2 | 50MHz - 1300MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SURFACE MOUNT PACKAGE-4 | Avago Technologies | MSA-1105G vs MSA-1105-TR2 |
MSA-1105-TR1 | 50MHz - 1300MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SURFACE MOUNT PACKAGE-4 | Avago Technologies | MSA-1105G vs MSA-1105-TR1 |
MSA-1105-TR2 | Wide Band Low Power Amplifier, 50MHz Min, 1300MHz Max, BIPolar, | Agilent Technologies Inc | MSA-1105G vs MSA-1105-TR2 |
MSA-1105-STR | Wide Band Low Power Amplifier, 50MHz Min, 1300MHz Max, 1 Func, BIPolar, PLASTIC, SURFACE MOUNT PACKAGE-4 | Broadcom Limited | MSA-1105G vs MSA-1105-STR |
MSA-1105-TR2G | 50MHz - 1300MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-4 | Avago Technologies | MSA-1105G vs MSA-1105-TR2G |
MSA-1105-TR1G | Wide Band Low Power Amplifier, 50MHz Min, 1300MHz Max, | Agilent Technologies Inc | MSA-1105G vs MSA-1105-TR1G |
MSA-1105 | 50MHz - 1300MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Avago Technologies | MSA-1105G vs MSA-1105 |
MSA-1105-STRG | 50MHz - 1300MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-4 | Avago Technologies | MSA-1105G vs MSA-1105-STRG |