MSA-1105-TR2 vs MSA-1105-STR feature comparison

MSA-1105-TR2 Avago Technologies

Buy Now Datasheet

MSA-1105-STR Broadcom Limited

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM LTD
Package Description SL,4GW-LD,.145CIR PLASTIC, SURFACE MOUNT PACKAGE-4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 10 dB 10 dB
Input Power-Max (CW) 13 dBm 13 dBm
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 4 4
Operating Frequency-Max 1300 MHz 1300 MHz
Operating Frequency-Min 50 MHz 50 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SL,4GW-LD,.145CIR SL,4GW-LD,.145CIR
Power Supplies 5.5 V 5.5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 70 mA 70 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
VSWR-Max 1.7 1.7
Base Number Matches 2 2
Samacsys Manufacturer Avago Technologies

Compare MSA-1105-TR2 with alternatives

Compare MSA-1105-STR with alternatives