MSA-1105-STR
vs
MSA-1105-TR1
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
HEWLETT PACKARD CO
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
10 dB
|
10 dB
|
Input Power-Max (CW) |
13 dBm
|
13 dBm
|
Operating Frequency-Max |
1300 MHz
|
1300 MHz
|
Operating Frequency-Min |
50 MHz
|
50 MHz
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
VSWR-Max |
1.7
|
1.7
|
Base Number Matches |
4
|
5
|
Package Description |
|
SL,4GW-LD,.145CIR
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
4
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SL,4GW-LD,.145CIR
|
Power Supplies |
|
5.5 V
|
Supply Current-Max |
|
70 mA
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
|
|
|
Compare MSA-1105-STR with alternatives
Compare MSA-1105-TR1 with alternatives