MSA-1105-STRG vs MSA-1105-TR2G feature comparison

MSA-1105-STRG Avago Technologies

Buy Now Datasheet

MSA-1105-TR2G Agilent Technologies Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Package Description SL,4GW-LD,.145CIR
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Avago Technologies
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 10 dB
Input Power-Max (CW) 13 dBm 13 dBm
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 4
Operating Frequency-Max 1300 MHz 1300 MHz
Operating Frequency-Min 50 MHz 50 MHz
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SL,4GW-LD,.145CIR
Power Supplies 5.5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 70 mA
Surface Mount YES
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) Tin (Sn)
VSWR-Max 1.7 1.7
Base Number Matches 1 1

Compare MSA-1105-STRG with alternatives

Compare MSA-1105-TR2G with alternatives