MSA-0886-TR2 vs MSA-0886G feature comparison

MSA-0886-TR2 Agilent Technologies Inc

Buy Now Datasheet

MSA-0886G Agilent Technologies Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Package Description SL,4GW-LD,.085CIR
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 13 dBm 13 dBm
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SL,4GW-LD,.085CIR
Power Supplies 7.8 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 36 mA
Surface Mount YES
Technology BIPOLAR
VSWR-Max 1.9 1.9
Base Number Matches 5 3
JESD-609 Code e3
Operating Frequency-Max 3000 MHz
Operating Frequency-Min 100 MHz
Terminal Finish Tin (Sn)

Compare MSA-0886-TR2 with alternatives

Compare MSA-0886G with alternatives