MSA-0886G vs MSA-0886-BLK feature comparison

MSA-0886G Broadcom Limited

Buy Now Datasheet

MSA-0886-BLK Agilent Technologies Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BROADCOM LTD AGILENT TECHNOLOGIES INC
Reach Compliance Code compliant unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 13 dBm 13 dBm
JESD-609 Code e3
Operating Frequency-Max 3000 MHz 3000 MHz
Operating Frequency-Min 100 MHz 100 MHz
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Terminal Finish Tin (Sn)
VSWR-Max 1.9 1.9
Base Number Matches 3 4
Package Description SL,4GW-LD,.085CIR
Gain 20.5 dB
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SL,4GW-LD,.085CIR
Power Supplies 7.8 V
Supply Current-Max 36 mA
Surface Mount YES
Technology BIPOLAR

Compare MSA-0886G with alternatives

Compare MSA-0886-BLK with alternatives