MSA-0786-TR2 vs MSA-0786-TR2 feature comparison

MSA-0786-TR2 Hewlett Packard Co

Buy Now Datasheet

MSA-0786-TR2 Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HEWLETT PACKARD CO AVAGO TECHNOLOGIES INC
Package Description SL,4GW-LD,.085CIR SL,4GW-LD,.085CIR
Reach Compliance Code unknown compliant
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 13 dBm 13 dBm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Max 2000 MHz 2000 MHz
Operating Frequency-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SL,4GW-LD,.085CIR SL,4GW-LD,.085CIR
Power Supplies 4 V 4 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 40 mA 40 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
VSWR-Max 1.7 1.7
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare MSA-0786-TR2 with alternatives

Compare MSA-0786-TR2 with alternatives