MSA-0505-TR1G
vs
MSA-0505-STR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AGILENT TECHNOLOGIES INC
Package Description
SL,4GW-LD,.145CIR
SL,4GW-LD,.145CIR
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Avago Technologies
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
6 dB
6 dB
Input Power-Max (CW)
25 dBm
25 dBm
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
4
4
Operating Frequency-Max
1500 MHz
1500 MHz
Operating Frequency-Min
100 MHz
100 MHz
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SL,4GW-LD,.145CIR
SL,4GW-LD,.145CIR
Power Supplies
8.4 V
8.4 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Supply Current-Max
100 mA
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
VSWR-Max
2
2
Base Number Matches
1
2
Compare MSA-0505-TR1G with alternatives
Compare MSA-0505-STR with alternatives