MSA-0505-STR
vs
MSA-0505-TR2
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AVANTEK INC
Package Description
SL,4GW-LD,.145CIR
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Avago Technologies
Additional Feature
HIGH RELIABILITY
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
6 dB
Input Power-Max (CW)
25 dBm
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
Number of Terminals
4
4
Operating Frequency-Max
1500 MHz
Operating Frequency-Min
100 MHz
Package Body Material
PLASTIC/EPOXY
CERAMIC
Package Equivalence Code
SL,4GW-LD,.145CIR
SL,4LEAD,.2CIRC
Power Supplies
8.4 V
8.4 V
RF/Microwave Device Type
WIDE BAND LOW POWER
Supply Current-Max
100 mA
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
VSWR-Max
2
Base Number Matches
4
5
Compare MSA-0505-STR with alternatives