MSA-0505-TR1
vs
MSA-0505-STR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
BROADCOM LTD
|
Package Description |
SL,4GW-LD,.145CIR
|
PLASTIC, SURFACE MOUNT PACKAGE-4
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
6 dB
|
6 dB
|
Input Power-Max (CW) |
25 dBm
|
25 dBm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Max |
1500 MHz
|
1500 MHz
|
Operating Frequency-Min |
100 MHz
|
100 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SL,4GW-LD,.145CIR
|
SL,4GW-LD,.145CIR
|
Power Supplies |
8.4 V
|
8.4 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
100 mA
|
100 mA
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
VSWR-Max |
2
|
2
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Samacsys Manufacturer |
|
Avago Technologies
|
JESD-609 Code |
|
e0
|
Number of Functions |
|
1
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare MSA-0505-TR1 with alternatives
Compare MSA-0505-STR with alternatives