MSA-0505
vs
MSA-0505-STR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BROADCOM INC
AGILENT TECHNOLOGIES INC
Reach Compliance Code
unknown
unknown
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Input Power-Max (CW)
25 dBm
25 dBm
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Max
1500 MHz
1500 MHz
Operating Frequency-Min
100 MHz
100 MHz
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SL,4GW-LD,.145CIR
SL,4GW-LD,.145CIR
Power Supplies
8.4 V
8.4 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Supply Current-Max
100 mA
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin (Sn)
VSWR-Max
2
2
Base Number Matches
4
4
Package Description
SL,4GW-LD,.145CIR
Additional Feature
HIGH RELIABILITY
Gain
6 dB
Number of Functions
1
Compare MSA-0505 with alternatives
Compare MSA-0505-STR with alternatives