MSA-0486-TR2
vs
MSA-0486-BLK
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
BROADCOM LTD
|
Package Description |
SL,4GW-LD,.085CIR
|
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
13 dBm
|
13 dBm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Max |
3200 MHz
|
3200 MHz
|
Operating Frequency-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SL,4GW-LD,.085CIR
|
SL,4GW-LD,.085CIR
|
Power Supplies |
5.25 V
|
5.25 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
70 mA
|
70 mA
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
VSWR-Max |
1.9
|
1.9
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
ECCN Code |
|
5A991.G
|
HTS Code |
|
8542.33.00.01
|
Additional Feature |
|
HIGH RELIABILITY
|
Gain |
|
7 dB
|
JESD-609 Code |
|
e0
|
Number of Functions |
|
1
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare MSA-0486-TR2 with alternatives
Compare MSA-0486-BLK with alternatives