MSA-0486-TR2 vs MSA-0486 feature comparison

MSA-0486-TR2 Agilent Technologies Inc

Buy Now Datasheet

MSA-0486 Broadcom Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC BROADCOM LTD
Package Description SL,4GW-LD,.085CIR
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 13 dBm 13 dBm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Max 3200 MHz 3200 MHz
Operating Frequency-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SL,4GW-LD,.085CIR SL,4GW-LD,.085CIR
Power Supplies 5.25 V 5.25 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 70 mA 70 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
VSWR-Max 1.9 1.9
Base Number Matches 5 4
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare MSA-0486-TR2 with alternatives

Compare MSA-0486 with alternatives