MSA-0486-TR1G vs MSA-0486-TR2 feature comparison

MSA-0486-TR1G Avago Technologies

Buy Now Datasheet

MSA-0486-TR2 Hewlett Packard Co

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC HEWLETT PACKARD CO
Package Description SL,4GW-LD,.085CIR SL,4GW-LD,.085CIR
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 7 dB
Input Power-Max (CW) 13 dBm 13 dBm
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1
Number of Terminals 4 4
Operating Frequency-Max 3200 MHz 3200 MHz
Operating Frequency-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SL,4GW-LD,.085CIR SL,4GW-LD,.085CIR
Power Supplies 5.25 V 5.25 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 70 mA 70 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn)
VSWR-Max 1.9 1.9
Base Number Matches 1 1

Compare MSA-0486-TR1G with alternatives

Compare MSA-0486-TR2 with alternatives