MSA-0486
vs
MSA-0486-TR1G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BROADCOM LTD
AVAGO TECHNOLOGIES INC
Reach Compliance Code
unknown
compliant
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Input Power-Max (CW)
13 dBm
13 dBm
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Max
3200 MHz
3200 MHz
Operating Frequency-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SL,4GW-LD,.085CIR
SL,4GW-LD,.085CIR
Power Supplies
5.25 V
5.25 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Supply Current-Max
70 mA
70 mA
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin (Sn)
Matte Tin (Sn)
VSWR-Max
1.9
1.9
Base Number Matches
8
1
Pbfree Code
Yes
Package Description
SL,4GW-LD,.085CIR
ECCN Code
EAR99
HTS Code
8542.33.00.01
Additional Feature
HIGH RELIABILITY
Gain
7 dB
Number of Functions
1
Compare MSA-0486 with alternatives
Compare MSA-0486-TR1G with alternatives