MSA-0486 vs MSA-0486-TR2 feature comparison

MSA-0486 Broadcom Limited

Buy Now Datasheet

MSA-0486-TR2 Agilent Technologies Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BROADCOM LTD AGILENT TECHNOLOGIES INC
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 13 dBm 13 dBm
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Max 3200 MHz 3200 MHz
Operating Frequency-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SL,4GW-LD,.085CIR SL,4GW-LD,.085CIR
Power Supplies 5.25 V 5.25 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 70 mA 70 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin (Sn)
VSWR-Max 1.9 1.9
Base Number Matches 4 5
Package Description SL,4GW-LD,.085CIR

Compare MSA-0486 with alternatives

Compare MSA-0486-TR2 with alternatives