MSA-0436-TR1G
vs
MSA-0436-BLK
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
BROADCOM INC
Package Description
SL,4LEAD,.1"SQ
CERAMIC, MICRO-X, 4 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
5A991.G
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
7.5 dB
7.5 dB
Input Power-Max (CW)
13 dBm
13 dBm
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
4
4
Operating Frequency-Max
3800 MHz
3800 MHz
Operating Frequency-Min
Package Body Material
CERAMIC
CERAMIC
Package Equivalence Code
SL,4LEAD,.1"SQ
SL,4LEAD,.1"SQ
Power Supplies
5.25 V
5.25 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Supply Current-Max
70 mA
70 mA
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
VSWR-Max
1.9
1.9
Base Number Matches
1
2
Compare MSA-0436-TR1G with alternatives
Compare MSA-0436-BLK with alternatives