MSA-0436-BLK
vs
MSA-0435
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
AGILENT TECHNOLOGIES INC
Package Description
SL,4LEAD,.1"SQ
SL,4LEAD,.1"SQ
Reach Compliance Code
unknown
unknown
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
7.5 dB
7.5 dB
Input Power-Max (CW)
13 dBm
13 dBm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
Number of Terminals
4
4
Operating Frequency-Max
3800 MHz
3800 MHz
Operating Frequency-Min
Package Body Material
CERAMIC
CERAMIC
Package Equivalence Code
SL,4LEAD,.1"SQ
SL,4LEAD,.1"SQ
Power Supplies
5.25 V
5.25 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Supply Current-Max
70 mA
70 mA
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
VSWR-Max
1.9
1.9
Base Number Matches
4
5
Compare MSA-0436-BLK with alternatives
Compare MSA-0435 with alternatives