MSA-0386-TR1G
vs
MSA-0386-TR1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BROADCOM INC
AGILENT TECHNOLOGIES INC
Package Description
LEAD FREE, PLASTIC PACKAGE-4
SL,4GW-LD,.085CIR
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
10 dB
10 dB
Input Power-Max (CW)
13 dBm
13 dBm
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
Number of Terminals
4
4
Operating Frequency-Max
2400 MHz
2400 MHz
Operating Frequency-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SL,4GW-LD,.085CIR
SL,4GW-LD,.085CIR
Power Supplies
5 V
5 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Supply Current-Max
40 mA
40 mA
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
VSWR-Max
1.7
1.7
Base Number Matches
1
2
Compare MSA-0386-TR1G with alternatives
Compare MSA-0386-TR1 with alternatives