MSA-0286-TR2
vs
BGA2711,115
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
HEWLETT PACKARD CO
NXP SEMICONDUCTORS
Package Description
SL,4GW-LD,.085CIR
PLASTIC, UMT6, SC-88, SOT-363, 6 PIN
Reach Compliance Code
unknown
compliant
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Input Power-Max (CW)
13 dBm
10 dBm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
6
Operating Frequency-Max
2500 MHz
3600 MHz
Operating Frequency-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SL,4GW-LD,.085CIR
TSSOP6,.08
Power Supplies
5 V
5 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Supply Current-Max
40 mA
16 mA
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
VSWR-Max
1.4
Base Number Matches
5
1
Rohs Code
Yes
Part Package Code
TSSOP
Pin Count
6
Manufacturer Package Code
SOT363
HTS Code
8542.33.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
NXP
Gain
13.9 dB
JESD-609 Code
e3
Number of Functions
1
Terminal Finish
Tin (Sn)
Compare MSA-0286-TR2 with alternatives
Compare BGA2711,115 with alternatives