MSA-0286-TR2 vs MSA-0286G feature comparison

MSA-0286-TR2 Hewlett Packard Co

Buy Now Datasheet

MSA-0286G Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HEWLETT PACKARD CO AVAGO TECHNOLOGIES INC
Package Description SL,4GW-LD,.085CIR
Reach Compliance Code unknown compliant
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 13 dBm 13 dBm
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Max 2500 MHz 2500 MHz
Operating Frequency-Min
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SL,4GW-LD,.085CIR
Power Supplies 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 40 mA
Surface Mount YES
Technology BIPOLAR
VSWR-Max 1.4 1.4
Base Number Matches 5 3
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare MSA-0286-TR2 with alternatives

Compare MSA-0286G with alternatives