MSA-0286-TR1 vs ADA-4643-BLKG feature comparison

MSA-0286-TR1 Broadcom Limited

Buy Now Datasheet

ADA-4643-BLKG Broadcom Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BROADCOM INC BROADCOM INC
Package Description PLASTIC PACKAGE-4 SOT-343R
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Category CO2 Kg 12.04
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 10 dB 15.5 dB
Input Power-Max (CW) 13 dBm 18 dBm
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 4
Operating Frequency-Max 2500 MHz 2500 MHz
Operating Frequency-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SL,4GW-LD,.085CIR SOT-343R
Power Supplies 5 V 3.5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 40 mA
Surface Mount YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
VSWR-Max 1.4 1.6
Base Number Matches 2 1
Additional Feature HIGH RELIABILITY

Compare MSA-0286-TR1 with alternatives

Compare ADA-4643-BLKG with alternatives