MSA-0236G
vs
MSA-2111-TR2G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
13 dBm
|
13 dBm
|
JESD-609 Code |
e3
|
e3
|
Operating Frequency-Max |
2700 MHz
|
2500 MHz
|
Operating Frequency-Min |
|
100 MHz
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
VSWR-Max |
1.4
|
1.8
|
Base Number Matches |
3
|
3
|
Additional Feature |
|
HIGH RELIABILITY
|
Gain |
|
16 dB
|
|
|
|
Compare MSA-0236G with alternatives
Compare MSA-2111-TR2G with alternatives