MSA-0236-BLK vs BGA2711,115 feature comparison

MSA-0236-BLK Agilent Technologies Inc

Buy Now Datasheet

BGA2711,115 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC NXP SEMICONDUCTORS
Package Description SL,4LEAD,.1"SQ PLASTIC, UMT6, SC-88, SOT-363, 6 PIN
Reach Compliance Code unknown compliant
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 11.5 dB 13.9 dB
Input Power-Max (CW) 13 dBm 10 dBm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 4 6
Operating Frequency-Max 2700 MHz 3600 MHz
Operating Frequency-Min
Package Body Material CERAMIC PLASTIC/EPOXY
Package Equivalence Code SL,4LEAD,.1"SQ TSSOP6,.08
Power Supplies 5 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 40 mA 16 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
VSWR-Max 1.4
Base Number Matches 4 1
Part Package Code TSSOP
Pin Count 6
Manufacturer Package Code SOT363
HTS Code 8542.33.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer NXP
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare MSA-0236-BLK with alternatives

Compare BGA2711,115 with alternatives