MSA-0236-BLK vs UPC2776TB-E3 feature comparison

MSA-0236-BLK Agilent Technologies Inc

Buy Now Datasheet

UPC2776TB-E3 Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC RENESAS ELECTRONICS CORP
Package Description SL,4LEAD,.1"SQ SUPER MINIMOLD, 6 PIN
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 11.5 dB 21 dB
Input Power-Max (CW) 13 dBm 10 dBm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1
Number of Terminals 4 6
Operating Frequency-Max 2700 MHz 2700 MHz
Operating Frequency-Min
Package Body Material CERAMIC PLASTIC/EPOXY
Package Equivalence Code SL,4LEAD,.1"SQ TSSOP6,.08
Power Supplies 5 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 40 mA 33 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
VSWR-Max 1.4
Base Number Matches 4 4
JESD-609 Code e0
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare MSA-0236-BLK with alternatives

Compare UPC2776TB-E3 with alternatives