MSA-0236-BLK vs MSA-2111-TR1G feature comparison

MSA-0236-BLK Avago Technologies

Buy Now Datasheet

MSA-2111-TR1G Broadcom Limited

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM LTD
Package Description SL,4LEAD,.1"SQ LEAD FREE, PLASTIC, SOT-143, 4 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 11.5 dB 16 dB
Input Power-Max (CW) 13 dBm 13 dBm
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 4 4
Operating Frequency-Max 2700 MHz 2500 MHz
Operating Frequency-Min 100 MHz
Package Body Material CERAMIC PLASTIC/EPOXY
Package Equivalence Code SL,4LEAD,.1"SQ TO-253
Power Supplies 5 V 3.6 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 40 mA 35 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
VSWR-Max 1.4 1.8
Base Number Matches 2 1

Compare MSA-0236-BLK with alternatives

Compare MSA-2111-TR1G with alternatives