MSA-0236 vs MSA-0611-TR2G feature comparison

MSA-0236 Avago Technologies

Buy Now Datasheet

MSA-0611-TR2G Avago Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description SL,4LEAD,.1"SQ TO-253
Reach Compliance Code compliant compliant
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 13 dBm 13 dBm
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Max 2700 MHz 700 MHz
Operating Frequency-Min
Package Body Material CERAMIC PLASTIC/EPOXY
Package Equivalence Code SL,4LEAD,.1"SQ TO-253
Power Supplies 5 V 3.3 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 40 mA 20 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin (Sn) Matte Tin (Sn)
VSWR-Max 1.4 1.5
Base Number Matches 4 3
ECCN Code EAR99
HTS Code 8542.33.00.01
Additional Feature HIGH RELIABILITY
Gain 16 dB
Number of Functions 1

Compare MSA-0236 with alternatives

Compare MSA-0611-TR2G with alternatives