MSA-0236
vs
MSA-0236-BLKG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AVAGO TECHNOLOGIES INC
Package Description
SL,4LEAD,.1"SQ
SL,4LEAD,.1"SQ
Reach Compliance Code
compliant
compliant
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Input Power-Max (CW)
13 dBm
13 dBm
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Max
2700 MHz
3000 MHz
Operating Frequency-Min
100 MHz
Package Body Material
CERAMIC
CERAMIC
Package Equivalence Code
SL,4LEAD,.1"SQ
SL,4LEAD,.1"SQ
Power Supplies
5 V
5 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Supply Current-Max
40 mA
40 mA
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin (Sn)
Matte Tin (Sn)
VSWR-Max
1.4
1.4
Base Number Matches
4
3
ECCN Code
EAR99
HTS Code
8542.33.00.01
Additional Feature
HIGH RELIABILITY
Gain
11.5 dB
Number of Functions
1
Compare MSA-0236 with alternatives
Compare MSA-0236-BLKG with alternatives