MS90538-2 vs P0410-390-JBW feature comparison

MS90538-2 Ohmite Mfg Co

Buy Now Datasheet

P0410-390-JBW RCD Components Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OHMITE MANUFACTURING CO RCD COMPONENTS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Phenolic Tubular
Core Material IRON
Inductance-Nom (L) 39 µH 39 µH
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Lead Diameter 0.64 mm 0.6 mm
Lead Length 36.53 mm 25.4 mm
Operating Temperature-Max 125 °C 125 °C
Package Diameter 3.96 mm 3.94 mm
Package Length 9.53 mm 9.53 mm
Package Style Axial Axial
Tolerance 5% 5%
Base Number Matches 3 1
Pbfree Code Yes
DC Resistance 2.6 Ω
Inductor Application RF INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Min -55 °C
Packing Method Bulk
Quality Factor-Min (at L-nom) 60
Rated Current-Max 0.176 A
Self Resonance Frequency 14.5 MHz
Shape/Size Description TUBULAR PACKAGE
Shielded NO
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Placement AXIAL
Terminal Shape WIRE
Test Frequency 2.5 MHz

Compare P0410-390-JBW with alternatives