P0410-390-JBW vs P0410-390-JBQ feature comparison

P0410-390-JBW RCD Components Inc

Buy Now Datasheet

P0410-390-JBQ RCD Components Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Tubular
DC Resistance 2.6 Ω 2.6 Ω
Inductance-Nom (L) 39 µH 39 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e0
Lead Diameter 0.6 mm 0.6 mm
Lead Length 25.4 mm 25.4 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.94 mm 3.94 mm
Package Length 9.53 mm 9.53 mm
Package Style Axial Axial
Packing Method Bulk Bulk
Quality Factor-Min (at L-nom) 60 60
Rated Current-Max 0.176 A 0.176 A
Self Resonance Frequency 14.5 MHz 14.5 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 2.5 MHz 2.5 MHz
Tolerance 5% 5%
Base Number Matches 1 1

Compare P0410-390-JBW with alternatives

Compare P0410-390-JBQ with alternatives