MS75085-10
vs
9230-74-RC
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
BOURNS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Tubular
|
Molded
|
DC Resistance |
17 Ω
|
17 Ω
|
Inductance-Nom (L) |
180 µH
|
180 µH
|
Inductor Application |
RF INDUCTOR
|
FILTER CHOKE
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter |
0.5 mm
|
0.51 mm
|
Lead Length |
25.4 mm
|
29.21 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
2.42 mm
|
2.41 mm
|
Package Length |
6.35 mm
|
6.35 mm
|
Package Style |
Axial
|
Axial
|
Quality Factor-Min (at L-nom) |
30
|
30
|
Rated Current-Max |
0.057 A
|
0.079 A
|
Reference Standard |
MS75085
|
|
Self Resonance Frequency |
10 MHz
|
10 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN/TIN LEAD
|
MATTE TIN
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
0.79 MHz
|
0.79 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
AXIAL LEADED
|
Factory Lead Time |
|
16 Weeks
|
Core Material |
|
Ferrite
|
JESD-609 Code |
|
e3
|
Packing Method |
|
Bulk
|
|
|
|
Compare MS75085-10 with alternatives
Compare 9230-74-RC with alternatives