Part Details for 9230-74-RC by Bourns Inc
Overview of 9230-74-RC by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9230-250EBZ | Analog Devices | 12-Bit 250 Msps ADC EB | |
AD9230BCPZ-170 | Analog Devices | 12-Bit 170 Msps ADC | |
AD9230BCPZ11-200 | Analog Devices | 11-Bit 200 Msps ADC |
Price & Stock for 9230-74-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-9230-74-RC-ND
|
DigiKey | FIXED IND 180UH 79MA 17 OHM TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1000 In Stock |
|
$0.7003 / $2.4100 | Buy Now |
DISTI #
9230-74-RC
|
Avnet Americas | Ind RF Choke Molded 180uH 10% 790KHz 30Q-Factor Ferrite 79mA AXL Bag - Bulk (Alt: 9230-74-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5978 / $0.6790 | Buy Now |
DISTI #
542-9230-74-RC
|
Mouser Electronics | Power Inductors - Leaded 180uH 10% RoHS: Compliant | 203 |
|
$0.7000 / $1.8000 | Buy Now |
DISTI #
73201450
|
RS | Ind2.41x6.35mm,180uH10%0.079A, non-shdTHBulk, Bag Packaging | Bourns 9230-74-RC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8300 / $0.9800 | RFQ |
|
Onlinecomponents.com | RF Choke Molded Wirewound 180uH 10% 790KHz 30Q-Factor Ferrite 79mA 17Ohm DCR AXL Bag RoHS: Compliant | 0 |
|
$0.6200 / $0.9420 | Buy Now |
|
Master Electronics | RF Choke Molded Wirewound 180uH 10% 790KHz 30Q-Factor Ferrite 79mA 17Ohm DCR AXL Bag RoHS: Compliant | 0 |
|
$0.6200 / $0.9420 | Buy Now |
Part Details for 9230-74-RC
9230-74-RC CAD Models
9230-74-RC Part Data Attributes
|
9230-74-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
9230-74-RC
Bourns Inc
General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Construction | Molded | |
Core Material | Ferrite | |
DC Resistance | 17 Ω | |
Inductance-Nom (L) | 180 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 29.21 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.41 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.079 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |
Alternate Parts for 9230-74-RC
This table gives cross-reference parts and alternative options found for 9230-74-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9230-74-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0206-181-KTW | General Purpose Inductor, 180uH, 10%, 1 Element, ROHS COMPLIANT | RCD Components Inc | 9230-74-RC vs P0206-181-KTW |
P0206-181-KBQ | General Purpose Inductor, 180uH, 10%, 1 Element, | RCD Components Inc | 9230-74-RC vs P0206-181-KBQ |
9230-74-TR-RC | General Purpose Inductor, 180uH, 10%, Ferrite-Core | Bourns Inc | 9230-74-RC vs 9230-74-TR-RC |
P0206-181-KT | General Purpose Inductor, 180uH, 10%, 1 Element, | RCD Components Inc | 9230-74-RC vs P0206-181-KT |
MS75085-10 | General Purpose Inductor, 180uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | 9230-74-RC vs MS75085-10 |
P0206-181-KTQ | General Purpose Inductor, 180uH, 10%, 1 Element, | RCD Components Inc | 9230-74-RC vs P0206-181-KTQ |