MS75084-17 vs AM20-270K feature comparison

MS75084-17 API Delevan

Buy Now Datasheet

AM20-270K Allied Components International

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer API DELEVAN ALLIED COMPONENTS INTERNATIONAL
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Molded
Core Material IRON
DC Resistance 3.5 Ω 3.5 Ω
Inductance-Nom (L) 27 µH 27 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Lead Diameter 0.508 mm 0.51 mm
Lead Length 38.1 mm 26.7 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.41 mm 2.41 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method TR, 14 INCH
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.14 A 0.14 A
Reference Standard MS75084
Self Resonance Frequency 20 MHz 20 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Base Number Matches 6 3
Test Frequency 2.5 MHz

Compare MS75084-17 with alternatives

Compare AM20-270K with alternatives