AM20-270K vs M39010/09A270KR feature comparison

AM20-270K Allied Components International

Buy Now Datasheet

M39010/09A270KR Gowanda Electronics Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLIED COMPONENTS INTERNATIONAL GOWANDA ELECTRONICS CORP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Molded Axial
DC Resistance 3.5 Ω 3.5 Ω
Inductance-Nom (L) 27 µH 27 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Lead Diameter 0.51 mm 0.546 mm
Lead Length 26.7 mm 41.3 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.41 mm 2.67 mm
Package Length 6.35 mm 6.6 mm
Package Style Axial Axial
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.14 A 0.135 A
Self Resonance Frequency 20 MHz 20 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 2.5 MHz
Tolerance 10% 10%
Base Number Matches 1 2
Package Description AXIAL LEADED
Core Material POWERED IRON
JESD-609 Code e0
Packing Method TR, 12 Inch
Reference Standard M39010/09
Special Feature Q IS MEASURED AT 2.5MHZ
Terminal Finish Tin/Lead (Sn/Pb)

Compare AM20-270K with alternatives

Compare M39010/09A270KR with alternatives