MS75084-16 vs M39010/09A220KP feature comparison

MS75084-16 Gowanda Electronics Corporation

Buy Now Datasheet

M39010/09A220KP API Delevan

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GOWANDA ELECTRONICS CORP API DELEVAN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Tubular
Core Material Powdered Iron IRON
DC Resistance 3.3 Ω 3.3 Ω
Inductance-Nom (L) 22 µH 22 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Lead Diameter 0.546 mm 0.635 mm
Lead Length 41.28 mm 36.53 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.67 mm 4.11 mm
Package Length 6.6 mm 10.41 mm
Package Style Axial Axial
Packing Method TR, 12 Inch TR, 14 INCH
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.14 A 0.29 A
Reference Standard MS75084 MIL-PRF-39010/09
Self Resonance Frequency 25 MHz 25 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 2.5 MHZ
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Base Number Matches 4 2
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn63Pb37)
Test Frequency 2.5 MHz

Compare MS75084-16 with alternatives

Compare M39010/09A220KP with alternatives