MS75084-16
vs
ER10M222KR
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GOWANDA ELECTRONICS CORP
|
GOWANDA ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Tubular
|
Tubular
|
Core Material |
Powdered Iron
|
POWDERED IRON
|
DC Resistance |
3.3 Ω
|
3.3 Ω
|
Inductance-Nom (L) |
22 µH
|
22 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter |
0.546 mm
|
0.546 mm
|
Lead Length |
41.28 mm
|
41.3 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
2.67 mm
|
2.67 mm
|
Package Length |
6.6 mm
|
6.6 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR, 12 Inch
|
TR, 12 Inch
|
Quality Factor-Min (at L-nom) |
50
|
50
|
Rated Current-Max |
0.14 A
|
0.14 A
|
Reference Standard |
MS75084
|
|
Self Resonance Frequency |
25 MHz
|
25 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Special Feature |
Q IS MEASURED AT 2.5 MHZ
|
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
10%
|
10%
|
Base Number Matches |
4
|
1
|
Rohs Code |
|
No
|
Package Description |
|
AXIAL LEADED
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn63Pb37)
|
Test Frequency |
|
2.5 MHz
|
|
|
|
Compare MS75084-16 with alternatives
Compare ER10M222KR with alternatives