MS75084-13ST
vs
LM1-120K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
VISHAY DALE
INDUCTOR SUPPLY INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Epoxy Molded
Cylindrical
Core Material
Iron
Non-Specified
DC Resistance
2.7 Ω
2.7 Ω
Inductance-Nom (L)
12 µH
12 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.508 mm
0.51 mm
Lead Length
36.575 mm
29.21 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.415 mm
2.413 mm
Package Length
6.35 mm
6.35 mm
Package Style
Axial
Axial
Packing Method
TR
Bulk; TR
Quality Factor-Min (at L-nom)
45
45
Rated Current-Max
0.155 A
0.155 A
Self Resonance Frequency
40 MHz
40 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
PRINTED WIRING PIN
Test Frequency
7.9 MHz
2.5 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Rohs Code
Yes
Compare MS75084-13ST with alternatives
Compare LM1-120K with alternatives