LM1-120K
vs
M39010/09A120KR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
INDUCTOR SUPPLY INC
GOWANDA ELECTRONICS CORP
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Cylindrical
Axial
Core Material
Non-Specified
POWERED IRON
DC Resistance
2.7 Ω
2.7 Ω
Inductance-Nom (L)
12 µH
12 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.51 mm
0.546 mm
Lead Length
29.21 mm
41.3 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.413 mm
2.67 mm
Package Length
6.35 mm
6.6 mm
Package Style
Axial
Axial
Packing Method
Bulk; TR
TR, 12 Inch
Quality Factor-Min (at L-nom)
45
45
Rated Current-Max
0.155 A
0.155 A
Self Resonance Frequency
40 MHz
40 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Placement
AXIAL
AXIAL
Terminal Shape
PRINTED WIRING PIN
WIRE
Test Frequency
2.5 MHz
Tolerance
10%
10%
Base Number Matches
1
2
Package Description
AXIAL LEADED
JESD-609 Code
e0
Reference Standard
M39010/09
Special Feature
Q IS MEASURED AT 2.5MHZ
Terminal Finish
Tin/Lead (Sn/Pb)
Compare LM1-120K with alternatives
Compare M39010/09A120KR with alternatives