MS75083-5
vs
A2-R22K
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
API DELEVAN
|
ASSOCIATED COMPONENTS TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Tubular
|
|
Core Material |
PHENOLIC
|
|
DC Resistance |
0.14 Ω
|
|
Inductance-Nom (L) |
0.22 µH
|
|
Inductor Application |
RF INDUCTOR
|
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
|
JESD-609 Code |
e0
|
|
Lead Diameter |
0.508 mm
|
|
Lead Length |
38.1 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Diameter |
2.41 mm
|
|
Package Length |
6.35 mm
|
|
Package Style |
Axial
|
|
Packing Method |
TR, 14 INCH
|
|
Quality Factor-Min (at L-nom) |
33
|
|
Rated Current-Max |
1.04 A
|
|
Reference Standard |
MS75083
|
|
Self Resonance Frequency |
510 MHz
|
|
Shape/Size Description |
TUBULAR PACKAGE
|
|
Shielded |
NO
|
|
Surface Mount |
NO
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Placement |
AXIAL
|
|
Terminal Shape |
WIRE
|
|
Tolerance |
10%
|
|
Base Number Matches |
6
|
1
|
|
|
|
Compare MS75083-5 with alternatives
Compare A2-R22K with alternatives