MS75083-5
vs
1025R-04K
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
OHMITE MANUFACTURING CO
|
API DELEVAN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Molded
|
Tubular
|
Core Material |
Phenolic
|
PHENOLIC
|
DC Resistance |
0.14 Ω
|
0.14 Ω
|
Inductance-Nom (L) |
0.22 µH
|
0.22 µH
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter |
0.51 mm
|
0.508 mm
|
Lead Length |
36.53 mm
|
38.1 mm
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Package Diameter |
2.41 mm
|
2.41 mm
|
Package Length |
6.35 mm
|
6.35 mm
|
Package Style |
Axial
|
Axial
|
Quality Factor-Min (at L-nom) |
33
|
33
|
Rated Current-Max |
1.025 A
|
1.04 A
|
Self Resonance Frequency |
510 MHz
|
510 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
AXIAL LEADED
|
Samacsys Manufacturer |
|
API Delevan
|
Inductor Application |
|
RF INDUCTOR
|
JESD-609 Code |
|
e3
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Min |
|
-55 °C
|
Packing Method |
|
TR, 14 INCH
|
Shape/Size Description |
|
TUBULAR PACKAGE
|
Shielded |
|
NO
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN
|
Terminal Placement |
|
AXIAL
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare 1025R-04K with alternatives