MS3476L1419P
vs
MS3476L14-19P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
ITT CANNON
Reach Compliance Code
unknown
compliant
Additional Feature
COMPATIBLE CONTACT: M39029/4-110
STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/4-110
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
YES
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
14
14
Total Number of Contacts
19
19
Base Number Matches
8
4
Pbfree Code
No
Rohs Code
No
ECCN Code
EAR99
HTS Code
8536.69.40.20
Samacsys Description
MIL-C-26482 Circular Connector Plug 19 Position Pin Contact Straight Cable Mount - Bulk
Samacsys Manufacturer
ITT CANNON
Samacsys Modified On
2023-10-27 06:32:51
Category CO2 Kg
4
Compliance Temperature Grade
Military: -55C to +200C
Candidate List Date
2017-01-12
EFUP
50
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.20
Contact Finish Mating
GOLD
Contact Material
COPPER ALLOY
Contact Sizes
20
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Termination Type
CRIMP
Compare MS3476L1419P with alternatives
Compare MS3476L14-19P with alternatives