Part Details for MS3476L1419P by TE Connectivity
Overview of MS3476L1419P by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS3476L1419P
MS3476L1419P CAD Models
MS3476L1419P Part Data Attributes
|
MS3476L1419P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS3476L1419P
TE Connectivity
CONNECTOR, 19 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: M39029/4-110 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Total Number of Contacts | 19 |
Alternate Parts for MS3476L1419P
This table gives cross-reference parts and alternative options found for MS3476L1419P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3476L1419P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3476W14-19P | TE Connectivity | Check for Price | 19 CONTACT(S), MALE, MIL SERIES CONNECTOR, PLUG | MS3476L1419P vs MS3476W14-19P |
MS3476A14-19P | Amphenol Corporation | Check for Price | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | MS3476L1419P vs MS3476A14-19P |
MS3476L14-19P | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | MS3476L1419P vs MS3476L14-19P |
MS3476W14-19P | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 19 Contact(s), Male, Crimp Terminal, Plug, | MS3476L1419P vs MS3476W14-19P |
AE776L14-19P | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | MS3476L1419P vs AE776L14-19P |
AE776W14-19P-340 | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | MS3476L1419P vs AE776W14-19P-340 |
AE776W14-19PN-340 | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | MS3476L1419P vs AE776W14-19PN-340 |
MS3476A1419P | TE's AMP | Check for Price | 19 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | MS3476L1419P vs MS3476A1419P |
MS3476L14-19P | TE Connectivity | Check for Price | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | MS3476L1419P vs MS3476L14-19P |