MS3476L1419P vs MS3476L14-19P feature comparison

MS3476L1419P TE Connectivity

Buy Now Datasheet

MS3476L14-19P Aero-Electric Connector Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code unknown not_compliant
Additional Feature COMPATIBLE CONTACT: M39029/4-110 STANDARD: MIL-DTL-26482, COMPATIBLE CONTACT: M39029/4-110
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell YES NO
Environmental Characteristics ENVIRONMENT RESISTANT; MOISTURE RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 14 14
Total Number of Contacts 19 19
Base Number Matches 8 12
Pbfree Code No
Rohs Code No
Contact Quantities 19
Contact Sizes 20
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Termination Type CRIMP
Unique Insert Number 14-19

Compare MS3476L1419P with alternatives

Compare MS3476L14-19P with alternatives