MS3402W14S-6P vs GCA00EGM11-14S-6P feature comparison

MS3402W14S-6P Conesys

Buy Now Datasheet

GCA00EGM11-14S-6P Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CONESYS INC AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C-5015 STANDARD: MIL-C-5015
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 6 6
Contact Sizes 16 16
Contact Type Crp Fr Rlse
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation
Other Description BOX MOUNTING RECEPTACLE WALL MOUNT RECEPTACLE WITH BACKSHELL
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT VIBRATION RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option WATERPROOF WATERPROOF
Polarization N N
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 14S 14S
Termination Type CRIMP SOLDER
Total Number of Contacts 6 6
Unique Insert Number 14S-6 14S-6
Base Number Matches 1 3
Insulator Material NEOPRENE

Compare MS3402W14S-6P with alternatives

Compare GCA00EGM11-14S-6P with alternatives